
WI71100TR | |
|---|---|
DigiKey Part Number | 4296-WI71100TR-ND - Tape & Reel (TR) 4296-WI71100TRCT-ND - Cut Tape (CT) 4296-WI71100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WI71100TR |
Description | POWER GAN IC DISCRETE 8X8 PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 17A (Tj) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2A, 6V | |
Vgs(th) (Max) @ Id | 1.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 6 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.53000 | ¥49.53 |
| 10 | ¥37.94900 | ¥379.49 |
| 25 | ¥35.05920 | ¥876.48 |
| 100 | ¥31.88540 | ¥3,188.54 |
| 250 | ¥30.37240 | ¥7,593.10 |
| 500 | ¥29.46060 | ¥14,730.30 |
| 1,000 | ¥28.70990 | ¥28,709.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.91748 | ¥69,793.70 |






