W956D8MBYA5I | ||
---|---|---|
DigiKey Part Number | 256-W956D8MBYA5I-ND | |
Manufacturer | ||
Manufacturer Product Number | W956D8MBYA5I | |
Description | IC DRAM 64MBIT HYPERBUS 24TFBGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | HyperRAM Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.99800 | ¥149.98 |
25 | ¥14.59640 | ¥364.91 |
40 | ¥14.52025 | ¥580.81 |
80 | ¥12.97900 | ¥1,038.32 |
312 | ¥12.94157 | ¥4,037.77 |
624 | ¥12.74606 | ¥7,953.54 |
1,248 | ¥12.20496 | ¥15,231.79 |
4,992 | ¥11.36322 | ¥56,725.19 |