W956D8MBYA5I TR | |
---|---|
DigiKey Part Number | 256-W956D8MBYA5ITR-ND - Tape & Reel (TR) 256-W956D8MBYA5ITRCT-ND - Cut Tape (CT) 256-W956D8MBYA5ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W956D8MBYA5I TR |
Description | IC DRAM 64MBIT HYPERBUS 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HyperRAM Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | HyperRAM | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.51700 | ¥155.17 |
25 | ¥15.09320 | ¥377.33 |
50 | ¥15.01580 | ¥750.79 |
100 | ¥13.42230 | ¥1,342.23 |
250 | ¥13.38340 | ¥3,345.85 |
500 | ¥13.18144 | ¥6,590.72 |
1,000 | ¥12.62186 | ¥12,621.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.15550 | ¥24,311.00 |
4,000 | ¥11.82910 | ¥47,316.40 |
6,000 | ¥11.75137 | ¥70,508.22 |