601000200 | ||
---|---|---|
DigiKey Part Number | 1597-1594-2-ND - Tape & Reel (TR) 1597-1594-1-ND - Cut Tape (CT) 1597-1594-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 601000200 | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | 601000200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2813 (5050) | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 5.00mm L x 5.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥2.90500 | ¥29.05 |
100 | ¥1.91980 | ¥191.98 |
1,000 | ¥1.48226 | ¥1,482.26 |
2,000 | ¥1.33942 | ¥2,678.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.33942 | ¥6,027.39 |