W25Q512NWEIM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 784
Unit Price: ¥74.51000
Datasheet
8-WSON E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q512NWEIM

DigiKey Part Number
256-W25Q512NWEIM-TRAY-ND
Manufacturer
Manufacturer Product Number
W25Q512NWEIM
Description
IC FLASH 512MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (8x6)
Datasheet
 Datasheet
EDA/CAD Models
W25Q512NWEIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥60.37856¥28,981.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.