3143x_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3143x_series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31425

DigiKey Part Number
31425W-ND
Manufacturer
Manufacturer Product Number
31425
Description
SOCKET 12 PNT INS TO 1000V 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1/4"
Drive Size
3/8"
Length
-
Features
Insulated to 1000V
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.83000¥223.83