3/16" Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/16" Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26547

DigiKey Part Number
431-1127-ND
Manufacturer
Manufacturer Product Number
26547
Description
NUT DRIVER HEX SOCKET 3/16" 6.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/16" Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3/16"
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.10" (155.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Nut Driver
Weight
0.05 lb (22.68 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.96000¥53.96