0.5mm x 3mm Slotted Screwdriver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26032

DigiKey Part Number
431-1168-ND
Manufacturer
Manufacturer Product Number
26032
Description
SCREWDRIVER SLOT 0.5X3MM 6.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Screwdriver
Weight
0.04 lb (18.14 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.59000¥36.59