Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Blade | 1.97" (50.0mm) | |
Length - Overall | 5.71" (145.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
Resource Type | Link |
---|---|
Datasheets | Hex Precision Series |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | Hex Precision Series |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
Attribute | Description |
---|---|
Other Names | 431-1118 26315-ND |
Standard Package | 10 |