Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.69" (170.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.05 lb (22.68 g) |
Resource Type | Link |
---|---|
Datasheets | Precision Slotted/Phillips Drivers |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | Precision Slotted/Phillips Drivers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
Attribute | Description |
---|---|
Other Names | 26110-ND 431-1104 |
Standard Package | 10 |