5mm Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26550

DigiKey Part Number
431-1200-ND
Manufacturer
Manufacturer Product Number
26550
Description
NUT DRIVER HEX SOCKET 5MM 6.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5mm Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.10" (155.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Nut Driver
Weight
0.05 lb (22.68 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.58000¥51.58