Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Nut Driver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26591

DigiKey Part Number
431-1011-ND
Manufacturer
Manufacturer Product Number
26591
Description
NUT DRIVER SET HEX SOCKET 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Nut Driver Set
Manufacturer
Wiha
Tip Type
Hex Socket
Packaging
Bulk
Features
Ball End, Chrome Finish, Ergonomic, Free Turning Cap
Part Status
Active
Weight
0.47 lb (213.19 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥458.27000¥458.27
Kit Contents
Part NumberDescriptionQuantity
26563NUT DRIVER HEX SOCKET 1/4" 6.69"1
26547NUT DRIVER HEX SOCKET 3/16" 6.1"1
26531NUT DRIVER HEX SOCKET 1/8" 6.1"1
26556NUT DRIVER HEX SCKT 7/32" 6.69"1
26527NUT DRIVER HEX SOCKET 7/64" 6.1"1
Show More