7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26556

DigiKey Part Number
26556-ND
Manufacturer
Manufacturer Product Number
26556
Description
NUT DRIVER HEX SCKT 7/32" 6.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
7/32"
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.69" (170.0mm)
Part Status
Active
Features
Free Turning Cap
Tool Type
Nut Driver
Weight
0.06 lb (27.22 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.04000¥54.04