Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Nut Driver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26596

DigiKey Part Number
431-1788-ND
Manufacturer
Manufacturer Product Number
26596
Description
NUT DRIVER SET W/POUCH 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Nut Driver Set
Manufacturer
Wiha
Tip Type
Hex Socket
Series
Includes
Canvas Pouch
Packaging
Box
Features
Chrome Finish, Free Turning Cap, Soft Grip
Part Status
Active
Weight
0.7 lb (317.51 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.35000¥581.35
Kit Contents
Part NumberDescriptionQuantity
26588NUT DRIVER HEX SOCKET 5.5MM 6.3"1
26587NUT DRIVER HEX SOCKET 5MM 6.3"1
26586NUT DRIVER HEX SOCKET 4.5MM 6.3"1
26583NUT DRIVER HEX SOCKET 3MM 6.3"1
26585NUT DRIVER HEX SOCKET 4MM 6.3"1
Show More