3mm Hex Socket Nut Driver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Socket Nut Driver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26583

DigiKey Part Number
26583-ND
Manufacturer
Manufacturer Product Number
26583
Description
NUT DRIVER HEX SOCKET 3MM 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Hex Socket Nut Driver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
3mm
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.30" (160.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Nut Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.27000¥67.27