
05003990001 | |
|---|---|
DigiKey Part Number | 5627-05003990001-ND |
Manufacturer | |
Manufacturer Product Number | 05003990001 |
Description | 817 VDE KRAFTFORM BLADE-HOLDING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 9mm Drive 3.86" (98.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 9mm | |
Length - Overall | 3.86" (98.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.91000 | ¥284.91 |
| 5 | ¥264.01400 | ¥1,320.07 |
| 10 | ¥255.52800 | ¥2,555.28 |
| 25 | ¥244.71840 | ¥6,117.96 |











