2743690000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2743690000

DigiKey Part Number
281-2743690000-ND
Manufacturer
Manufacturer Product Number
2743690000
Description
GROMMET ENTRY PLATE TPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm) Grommet, Entry Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Up to 42 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 5.591" L x 1.732" W (142.00mm x 44.00mm)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥228.13700¥2,281.37
Manufacturers Standard Package