2525190000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 1,866
Unit Price: ¥1.41000
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525190000

DigiKey Part Number
281-2525190000-ND
Manufacturer
Manufacturer Product Number
2525190000
Description
H0,34/12S TK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector W 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
W
Size
22 AWG (0.34mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Turquoise
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.13044¥565.22
Manufacturers Standard Package