1288000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1288000000

DigiKey Part Number
281-1288000000-ND
Manufacturer
Manufacturer Product Number
1288000000
Description
SAI-ADAPTER-M8/M8-3P/4P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/4 Male Pins/Female Sockets Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
3
Number of Positions (Convert To)
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
-
Housing Material
-
Housing Color
Black, Silver
Features
Coupling Nut
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.29000¥178.29
5¥162.82600¥814.13
10¥157.07800¥1,570.78
25¥150.20640¥3,755.16
50¥145.50940¥7,275.47
100¥141.19760¥14,119.76
500¥132.50992¥66,254.96
Manufacturers Standard Package