0687900000 | |
---|---|
DigiKey Part Number | 281-3169-ND |
Manufacturer | |
Manufacturer Product Number | 0687900000 |
Description | CONN TERM BLK MNT BASE RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.11300 | ¥201.13 |
40 | ¥18.82925 | ¥753.17 |
80 | ¥17.97288 | ¥1,437.83 |
280 | ¥16.26082 | ¥4,553.03 |
520 | ¥14.97710 | ¥7,788.09 |
1,000 | ¥12.83748 | ¥12,837.48 |
2,520 | ¥11.98167 | ¥30,193.81 |