0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD2012HCU601TH

DigiKey Part Number
1292-WLBD2012HCU601THTR-ND - Tape & Reel (TR)
1292-WLBD2012HCU601THCT-ND - Cut Tape (CT)
1292-WLBD2012HCU601THDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD2012HCU601TH
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 90mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.84000¥0.84
10¥0.18600¥1.86
25¥0.16560¥4.14
50¥0.14860¥7.43
100¥0.13350¥13.35
250¥0.11524¥28.81
500¥0.10324¥51.62
1,000¥0.09200¥92.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.07219¥288.76
8,000¥0.06336¥506.88
12,000¥0.05847¥701.64
20,000¥0.05261¥1,052.20
28,000¥0.04891¥1,369.48
40,000¥0.04752¥1,900.80
Manufacturers Standard Package