WA04P008XCTL | ||
---|---|---|
DigiKey Part Number | 1292-1055-2-ND - Tape & Reel (TR) 1292-1055-1-ND - Cut Tape (CT) 1292-1055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WA04P008XCTL | |
Description | RF ATTENUATOR 8DB 50OHM 0404 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
25 | ¥0.40720 | ¥10.18 |
100 | ¥0.35790 | ¥35.79 |
250 | ¥0.31360 | ¥78.40 |
500 | ¥0.27732 | ¥138.66 |
1,000 | ¥0.21886 | ¥218.86 |
5,000 | ¥0.19409 | ¥970.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18606 | ¥1,860.60 |
30,000 | ¥0.18095 | ¥5,428.50 |
50,000 | ¥0.18061 | ¥9,030.50 |