
TFA16C05DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C05DBERTR-ND - Tape & Reel (TR) 273-TFA16C05DBERCT-ND - Cut Tape (CT) 273-TFA16C05DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C05DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 64mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.82280 | ¥45.57 |
| 100 | ¥1.66640 | ¥166.64 |
| 250 | ¥1.57128 | ¥392.82 |
| 500 | ¥1.50398 | ¥751.99 |
| 1,000 | ¥1.44039 | ¥1,440.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.30608 | ¥6,530.40 |
| 10,000 | ¥1.25358 | ¥12,535.80 |
| 15,000 | ¥1.22428 | ¥18,364.20 |
| 25,000 | ¥1.18876 | ¥29,719.00 |
| 35,000 | ¥1.16619 | ¥40,816.65 |
| 50,000 | ¥1.14297 | ¥57,148.50 |


