DS1203812H2B-BT0 | ||
---|---|---|
DigiKey Part Number | 345-DS1203812H2B-BT0-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1203812H2B-BT0 | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 197.5 CFM (5.53m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 197.5 CFM (5.53m³/min) | |
Static Pressure | 1.126 in H2O (280.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 60.2dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 2A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.20000 | $26.20 |
10 | $24.66000 | $246.60 |
30 | $23.11900 | $693.57 |
60 | $21.57767 | $1,294.66 |
120 | $20.80700 | $2,496.84 |
270 | $19.65107 | $5,305.79 |
510 | $19.26575 | $9,825.53 |