MS1238H12B1+6-FHR-2EM | ||
---|---|---|
DigiKey Part Number | MS1238H12B1+6-FHR-2EM-ND | |
Manufacturer | ||
Manufacturer Product Number | MS1238H12B1+6-FHR-2EM | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 203.3 CFM (5.69m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 203.3 CFM (5.69m³/min) | |
Static Pressure | 0.590 in H2O (147.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.667 lb (302.55 g) | |
Current Rating (Amps) | 1.85A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.67000 | ¥286.67 |
10 | ¥261.81000 | ¥2,618.10 |
25 | ¥251.86760 | ¥6,296.69 |
50 | ¥235.29740 | ¥11,764.87 |
100 | ¥217.07020 | ¥21,707.02 |
250 | ¥213.75612 | ¥53,439.03 |