17001159A | ||
---|---|---|
DigiKey Part Number | CR659-ND | |
Manufacturer | ||
Manufacturer Product Number | 17001159A | |
Description | FAN AXIAL 12VDC MSD12K3E2X-E3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.10mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 51.8dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.920A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.09000 | $57.09 |
10 | $53.10600 | $531.06 |
25 | $47.79520 | $1,194.88 |
50 | $43.81220 | $2,190.61 |
100 | $41.15700 | $4,115.70 |
250 | $35.84640 | $8,961.60 |