RPS240-12-CU | ||
---|---|---|
DigiKey Part Number | 4106-RPS240-12-CU-ND | |
Manufacturer | ||
Manufacturer Product Number | RPS240-12-CU | |
Description | AC/DC DIN RAIL SUPPLY 12V 216W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 216W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 5.12" L x 1.97" W x 5.35" H (130.0mm x 50.0mm x 136.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.84000 | ¥495.84 |
10 | ¥460.39700 | ¥4,603.97 |
25 | ¥453.31040 | ¥11,332.76 |
50 | ¥439.14420 | ¥21,957.21 |
100 | ¥410.81220 | ¥41,081.22 |