DC1203812W2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC1203812W2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812W2B-BT0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 212.6 CFM (5.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 212.6 CFM (5.95m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.508 lb (230.42 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.26000 | ¥200.26 |
10 | ¥189.14600 | ¥1,891.46 |
25 | ¥178.02080 | ¥4,450.52 |
50 | ¥166.89580 | ¥8,344.79 |
160 | ¥155.76944 | ¥24,923.11 |
320 | ¥144.64297 | ¥46,285.75 |