CD-02-05-247-N | ||
---|---|---|
DigiKey Part Number | 345-1688-ND | |
Manufacturer | ||
Manufacturer Product Number | CD-02-05-247-N | |
Description | THERM PAD 24.13MMX19.05MM ORANGE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Orange 24.13mm x 19.05mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.13mm x 19.05mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.42000 | ¥12.42 |
10 | ¥11.83200 | ¥118.32 |
500 | ¥9.34178 | ¥4,670.89 |
1,000 | ¥8.71890 | ¥8,718.90 |
5,000 | ¥8.40752 | ¥42,037.60 |
10,000 | ¥7.94044 | ¥79,404.40 |