CP33-TO247-28.5-17.5-5.8-0.45 | ||
---|---|---|
DigiKey Part Number | 1168-CP33-TO247-28.5-17.5-5.8-0.45-ND | |
Manufacturer | ||
Manufacturer Product Number | CP33-TO247-28.5-17.5-5.8-0.45 | |
Description | THERM PAD 28.5X17.5X5.8MM GRAY | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 28.50mm x 17.50mm x 5.80mm Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-247 | |
Type | Interface Cap | |
Shape | Rectangular | |
Outline | 28.50mm x 17.50mm x 5.80mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | THINC Datasheet |
Other Related Documents | Thermal Pad Tolerance |
Product Training Modules | Introduction to the THINC Range of Thermally Conductive Caps |
Video File | T-Global Technology’s Clicker Press Die Cutting Machine How to Apply Thermal Interface Materials T-Global Technology’s Rapid Prototyping Zund Machine |
MSDS Material Safety Datasheet | THINC22 |
Featured Product | THINC Series Thermally Conductive Caps |
HTML Datasheet | |
Product Drawings | THINC33-TO247-28.5-17.5-5.8-0.3 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3920.99.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥4.29000 | ¥42.90 |
25 | ¥4.07520 | ¥101.88 |
50 | ¥3.96860 | ¥198.43 |
100 | ¥3.91430 | ¥391.43 |
250 | ¥3.64592 | ¥911.48 |
500 | ¥3.43170 | ¥1,715.85 |
1,000 | ¥3.10990 | ¥3,109.90 |
5,000 | ¥3.00267 | ¥15,013.35 |
Attribute | Description |
---|---|
Other Names | 1168-1958-ND THINC33-28.5-17.5-5.8-0.45 DK02521 1168-1958 THINC33-TO247-28.5-17.5-5.8-0.45 1168-CP33-TO247-28.5-17.5-5.8-0.45 THINC33TO24728517558045 |
Standard Package | 12,000 |