



870-904 | |
|---|---|
DigiKey Part Number | 2946-870-904-ND |
Manufacturer | |
Manufacturer Product Number | 870-904 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.09000 | ¥31.09 |
| 10 | ¥22.12100 | ¥221.21 |
| 25 | ¥19.33720 | ¥483.43 |
| 50 | ¥17.59580 | ¥879.79 |
| 100 | ¥16.14860 | ¥1,614.86 |
| 250 | ¥14.64188 | ¥3,660.47 |
| 500 | ¥13.76336 | ¥6,881.68 |
| 1,000 | ¥13.06946 | ¥13,069.46 |
| 5,000 | ¥11.99015 | ¥59,950.75 |











