
869-357 | |
|---|---|
DigiKey Part Number | 2946-869-357-ND |
Manufacturer | |
Manufacturer Product Number | 869-357 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.315" (33.40mm) | |
Height (Max) | 1.087" (27.61mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.24000 | ¥33.24 |
| 10 | ¥23.63400 | ¥236.34 |
| 25 | ¥20.67360 | ¥516.84 |
| 50 | ¥18.82120 | ¥941.06 |
| 100 | ¥17.28730 | ¥1,728.73 |
| 250 | ¥15.69280 | ¥3,923.20 |
| 500 | ¥14.76396 | ¥7,381.98 |
| 1,000 | ¥14.03120 | ¥14,031.20 |
| 5,000 | ¥12.89221 | ¥64,461.05 |









