
869-326 | |
|---|---|
DigiKey Part Number | 2946-869-326-ND |
Manufacturer | |
Manufacturer Product Number | 869-326 |
Description | TERM BLK 2POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-326 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.315" (33.40mm) | |
Height (Max) | 1.087" (27.61mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥23.08800 | ¥230.88 |
| 25 | ¥20.19720 | ¥504.93 |
| 50 | ¥18.38460 | ¥919.23 |
| 100 | ¥16.88130 | ¥1,688.13 |
| 250 | ¥15.31800 | ¥3,829.50 |
| 500 | ¥14.40704 | ¥7,203.52 |
| 1,000 | ¥13.68802 | ¥13,688.02 |
| 5,000 | ¥12.57025 | ¥62,851.25 |











