869-30x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-301

DigiKey Part Number
2946-869-301-ND
Manufacturer
Manufacturer Product Number
869-301
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 5.0mm
Datasheet
 Datasheet
EDA/CAD Models
869-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.315" (33.40mm)
Height (Max)
1.087" (27.61mm)
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
10¥23.08800¥230.88
25¥20.19720¥504.93
50¥18.38460¥919.23
100¥16.88130¥1,688.13
250¥15.31800¥3,829.50
500¥14.40704¥7,203.52
1,000¥13.68802¥13,688.02
5,000¥12.57025¥62,851.25
Manufacturers Standard Package