859-737 | ||
---|---|---|
DigiKey Part Number | 2946-859-737-ND | |
Manufacturer | ||
Manufacturer Product Number | 859-737 | |
Description | SSR RELAY SPST-NO 5A 3-30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 30 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.31000 | ¥597.31 |
10 | ¥513.02200 | ¥5,130.22 |
100 | ¥487.37430 | ¥48,737.43 |