
3211888 | |
|---|---|
DigiKey Part Number | 277-3211888-ND |
Manufacturer | |
Manufacturer Product Number | 3211888 |
Description | PTTB 4-HESILED 24 (5X20) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3211888 Models |
Category | Voltage - IEC 24V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Disconnect, Feed Through | Features Diode |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
Current - IEC 28 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.85000 | ¥139.85 |










