73402W 008100 | ||
---|---|---|
DigiKey Part Number | BEL2394-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 73402W 008100 | |
Description | CABLE 2COND 14AWG GRAY 100' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0440" (1.118mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,484.89000 | ¥1,484.89 |
3 | ¥1,373.73333 | ¥4,121.20 |
5 | ¥1,326.09400 | ¥6,630.47 |
7 | ¥1,294.32429 | ¥9,060.27 |
10 | ¥1,262.56500 | ¥12,625.65 |