
821-104 | |
|---|---|
DigiKey Part Number | 2946-821-104-ND |
Manufacturer | |
Manufacturer Product Number | 821-104 |
Description | TOPJOB S SUBDISTRIBUTION BOARD S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pole Power Distribution Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | - | |
Line Side Connection Type | - | |
Load Side Connection Type | - | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,747.67000 | ¥1,747.67 |








