
794-5619 | |
|---|---|
DigiKey Part Number | 2946-794-5619-ND |
Manufacturer | |
Manufacturer Product Number | 794-5619 |
Description | WMB MARKING CARD; AS CARD; MARKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Fuse Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | F41 through F50 | |
Pitch | - | |
For Use With/Related Products | Fuse Terminal Blocks | |
Color | White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥77.48000 | ¥387.40 |











