784-613
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784-613

DigiKey Part Number
2946-784-613-ND
Manufacturer
Manufacturer Product Number
784-613
Description
TERM BLK 1POS BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Blue Plug Connection 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
784-613 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
57 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Housing Color
Blue
Length
3.250" (82.55mm)
Height (Max)
1.713" (43.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.54000¥134.54
Manufacturers Standard Package