769-608/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
769-608/002-000
769-608/002-000
769-608/002-000

769-608/002-000

DigiKey Part Number
2946-769-608/002-000-ND
Manufacturer
Manufacturer Product Number
769-608/002-000
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-608/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.720" (18.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.94000¥190.94
10¥136.74400¥1,367.44
25¥122.28880¥3,057.22
50¥113.70840¥5,685.42
100¥106.85130¥10,685.13
250¥99.95256¥24,988.14
500¥96.03980¥48,019.90
Manufacturers Standard Package