756-9201%2F040-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-9201/050-000

DigiKey Part Number
2946-756-9201/050-000-ND
Manufacturer
Manufacturer Product Number
756-9201/050-000
Description
CONNECTORS FOR SENSOR/ACTUATOR C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.89000¥218.89
10¥186.03800¥1,860.38
25¥174.38960¥4,359.74
50¥166.06880¥8,303.44
100¥158.14750¥15,814.75
250¥148.25580¥37,063.95
500¥141.19004¥70,595.02
Manufacturers Standard Package