
753-559 | |
|---|---|
DigiKey Part Number | 2946-753-559-ND |
Manufacturer | |
Manufacturer Product Number | 753-559 |
Description | OUTPUT MODULE 4 ANALOG 10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 10VDC |
Datasheet | Datasheet |
EDA/CAD Models | 753-559 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Analog | |
Voltage - Supply | 10VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,732.87000 | ¥5,732.87 |
| 10 | ¥4,829.63100 | ¥48,296.31 |












