734-309/019-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

734-324/019-000

DigiKey Part Number
2946-734-324/019-000-ND
Manufacturer
Manufacturer Product Number
734-324/019-000
Description
TERM BLOCK PLUG 24POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
734-324/019-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Panel Mount
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.528" (13.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.42000¥301.42
10¥217.95800¥2,179.58
25¥196.40600¥4,910.15
50¥183.74740¥9,187.37
100¥173.69990¥17,369.99
250¥163.65416¥40,913.54
500¥157.98414¥78,992.07
Manufacturers Standard Package