
730-116 | |
|---|---|
DigiKey Part Number | 2946-730-116-ND |
Manufacturer | |
Manufacturer Product Number | 730-116 |
Description | MALE CONNECTOR 6-POLE, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 730-116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | - | |
Wire Gauge | 14-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.74000 | ¥108.74 |
| 10 | ¥92.44400 | ¥924.44 |
| 25 | ¥86.65080 | ¥2,166.27 |
| 50 | ¥82.51600 | ¥4,125.80 |
| 100 | ¥78.57800 | ¥7,857.80 |
| 250 | ¥73.66132 | ¥18,415.33 |
| 500 | ¥70.14896 | ¥35,074.48 |
| 1,000 | ¥66.80529 | ¥66,805.29 |











