284-681
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284-681
284-681
284-681

284-681

DigiKey Part Number
2946-284-681-ND
Manufacturer
Manufacturer Product Number
284-681
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
284-681 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm ~ 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.66000¥140.66
10¥100.26700¥1,002.67
25¥89.24080¥2,231.02
50¥82.64500¥4,132.25
100¥77.34670¥7,734.67
250¥71.99024¥17,997.56
500¥68.94096¥34,470.48
1,000¥66.56970¥66,569.70
Manufacturers Standard Package