284-414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284-414

DigiKey Part Number
2946-284-414-ND
Manufacturer
Manufacturer Product Number
284-414
Description
STEP-DOWN JUMPER; INSULATED; FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
284-414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
284 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.87000¥48.87
10¥34.64900¥346.49
25¥30.41840¥760.46
50¥27.80520¥1,390.26
100¥25.66180¥2,566.18
250¥23.45184¥5,862.96
500¥22.17404¥11,087.02
1,000¥21.17030¥21,170.30
Manufacturers Standard Package