282-438
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-438

DigiKey Part Number
2946-282-438-ND
Manufacturer
Manufacturer Product Number
282-438
Description
JUMPER; INSULATED; 8-WAY; NOMINA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
282-438 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
8
Pitch
-
Style
Flat Pins
For Use With/Related Products
282 Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥67.63600¥676.36
Manufacturers Standard Package