
282-386 | |
|---|---|
DigiKey Part Number | 2946-282-386-ND |
Manufacturer | |
Manufacturer Product Number | 282-386 |
Description | END AND SEPARATOR PLATE; 1.5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.25000 | ¥25.25 |
| 10 | ¥21.42200 | ¥214.22 |
| 30 | ¥19.82300 | ¥594.69 |
| 50 | ¥19.12100 | ¥956.05 |
| 100 | ¥18.20720 | ¥1,820.72 |
| 250 | ¥17.06728 | ¥4,266.82 |
| 500 | ¥16.25252 | ¥8,126.26 |
| 1,000 | ¥15.47701 | ¥15,477.01 |
| 2,500 | ¥14.50878 | ¥36,271.95 |



