281-685
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-678

DigiKey Part Number
2946-281-678-ND
Manufacturer
Manufacturer Product Number
281-678
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-678 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.45000¥60.45
10¥42.85200¥428.52
25¥37.70560¥942.64
50¥34.55140¥1,727.57
100¥31.97550¥3,197.55
250¥29.33108¥7,332.77
500¥27.80754¥13,903.77
1,000¥26.61351¥26,613.51
Manufacturers Standard Package